Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoDML102Copy
Order Code5074301
Product RangeDML Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM9,054.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM9,054.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoDML102Copy
Order Code5074301
Product RangeDML Series
Technical Datasheet
Product RangeDML Series
Power Rating100W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max80V
Operating Current Max20A
Manufacturer Warranty3 Years
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DML Series
DC Load Type
Programmable
Operating Voltage Max
80V
Manufacturer Warranty
3 Years
Power Rating
100W
Operating Voltage Min
0V
Operating Current Max
20A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5
