Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The BT63314 is a 30-position 1-row right-angle FFC/FPC Board Receptacle with tin-plating phosphor bronze contacts, glass-filled PPS base and slide insulator. The IL-FHR series connector is extremely high density and low profile connector for PCB-to-FPC applications. The design utilizes a slider for easy, yet reliable, engagement of the flex cable to the contacts. It is ideally used in personal digital assistants (PDA) and LCD displays.
- SMT configuration
- Rotating slider construction permits slider operation with one hand
- 0.5A Current rating
- 250VAC rms Dielectric withstanding voltage (for one minute)
- 100MΩ Minimum insulation resistance
- 20mΩ Maximum contact resistance
Applications
Audio, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (25-Jun-2020)
No. of Contacts
30Contacts
Product Range
-
Contact Position
Bottom
Contact Plating
-
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
