Print Page
BTHQ21605V-COG-FSTF-I2C-LED-WHITE
Alphanumeric LCD, 16 x 2, Black on Grey, 3V, I2C, English, Japanese, Transflective
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBATRON
Manufacturer Part NoBTHQ21605V-COG-FSTF-I2C-LED-WHITECopy
Order Code1220411
Product RangeBTHQ21605V
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21605V-COG-FSTF-I2C-LED-WHITECopy
Order Code1220411
Product RangeBTHQ21605V
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Grey
Logic Voltage3V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeFSTN
Module Size74.5mm x 29.8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeBTHQ21605V
Product Overview
The BTHQ21605V-COG-FSTF-I2C-LED-WHITE is a 16-character (58 dots) x 2 lines FSTN positive black and white transflective LCD Character Module with 1:18 multiplexed drive, 1/4 bias driving scheme.
- 6 O'clock Optimal view direction
- PHILIPS' PCF 2119RU/2/F2 COG form LCD controller/driver Driving IC
- I²C Data interface
- RTV coating
- White LED05 backlight
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
74.5mm x 29.8mm
Operating Temperature Max
50°C
Backlighting Colour
White
Display Appearance
Black on Grey
Interface Type
I2C
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-10°C
Display Construction
COG
Product Range
BTHQ21605V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
