Print Page
BTHQ22005VSS-FSTF-LED WHITE
Alphanumeric LCD, 20 x 2, Black on White, 5V, Parallel, English, Japanese, Transflective
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBATRON
Manufacturer Part NoBTHQ22005VSS-FSTF-LED WHITECopy
Order Code9448934
Product RangeBTHQ22005VSS
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ22005VSS-FSTF-LED WHITECopy
Order Code9448934
Product RangeBTHQ22005VSS
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.95mm
LCD Display TypeFSTN
Module Size116mm x 37mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeBTHQ22005VSS
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.95mm
Module Size
116mm x 37mm
Operating Temperature Max
50°C
Backlighting Colour
White
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ22005VSS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
