Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEHA-AMPROBE
Manufacturer Part NoAMB 25Copy
Manufacturer Standard Lead Time1 weeks
Order Code1696715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,620.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,620.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAMB 25Copy
Manufacturer Standard Lead Time1 weeks
Order Code1696715
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance2Gohm
Operating Temperature Min-
Operating Temperature Max-
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Amprobe AMB-25 Digital Megohmmeter offers a solid range of features designed to meet most insulation test applications. Featuring a rugged, durable design and an internal memory, the Amprobe AMB-25 is fast and easy to use for the testing of the insulation on wires, cables, transformers, and motors.
- Test insulation of wires, cables, transformers and motors
- Come as a complete kit including test leads
- Selectable test voltages up to 1000V
- Button Lock for Dielectric Absorption Ratio Test
- Sensitive Ohmmeter for checking resistance of motor windings
- Internal memory (stores 9 readings)
- Fast and easy to use, rugged durable design
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Test leads, users manual, batteries(installed).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
2Gohm
Operating Temperature Max
-
External Width
-
Weight
-
SVHC
No SVHC (15-Jun-2015)
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
-
External Height
-
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.034
