Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEHA-AMPROBE |
|---|---|
| Manufacturer Part No | ULD 300Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1696716 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,657.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,657.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEHA-AMPROBE |
|---|---|
| Manufacturer Part No | ULD 300Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1696716 |
| Technical Datasheet | |
| Gas Detector Type | - |
| No. of Sensors | - |
| Audio Alarm Level | 6dBA |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 38°C |
| Humidity Range | - |
| Product Range | - |
Product Overview
When leaks occur they often generate an ultrasonic frequency that is beyond human hearing. Amprobe's TMULD-300 converts these sounds into an audible range for easy detection. The TMULD-300 tests pressurized air lines, refrigeration systems, and steam lines for leaks. Quickly and easily locate a leak location with this unique device.
- Detects the ultrasonic noise created by pressure or vacuum leaks of any gas
- Unaffected by contaminants, or windy conditions
- Identifies failing solenoids, valves and bearings
- Includes headphones, extension tube, parabola (reflector
- Audible & Visual Leak Indicators
- Battery condition indicator
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Flexible tubing adapter, tubular extension, carrying case, power parabola, headphone & batteries(installed).
Technical Specifications
| Gas Detector Type | - |
|---|---|
| Audio Alarm Level | 6dBA |
| Operating Temperature Max | 38°C |
| Product Range | - |
| No. of Sensors | - |
|---|---|
| Operating Temperature Min | 0°C |
| Humidity Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .657482 |
