Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0659R5000-12Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002741
Product Range5HTP Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.760 |
| 50+ | RM1.980 |
| 100+ | RM1.850 |
| 250+ | RM1.670 |
| 500+ | RM1.590 |
| 1000+ | RM1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0659R5000-12Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002741
Product Range5HTP Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC1.5kV
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.787"
Product Range5HTP Series
Breaking Capacity Current AC250A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
1.5kV
Fuse Size Imperial
0.2" x 0.787"
Breaking Capacity Current AC
250A
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
5HTP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
