Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0679L1000-01 Fuse, Surface Mount, 1 A, Fast Acting, 125 V, 125 V, 2410 [6125 Metric], 0679L Series](https://my.element14.com/productimages/standard/en_GB/2834801-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0679L1000-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code2834805
Product Range0679L Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.110 |
| 50+ | RM1.640 |
| 100+ | RM1.520 |
| 250+ | RM1.380 |
| 500+ | RM1.290 |
| 1000+ | RM1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0679L1000-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code2834805
Product Range0679L Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product Range0679L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
0679L Series
Breaking Capacity Current DC
300A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
