Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0679L2500-05 Fuse, Surface Mount, 2.5 A, Fast Acting, 125 V, 125 V, 2410 [6125 Metric], 0679L Series](https://my.element14.com/productimages/standard/en_GB/2834801-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0679L2500-05Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002745
Product Range0679L Series
Your Part Number
4,990 In Stock
Need more?
4,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.750 |
| 100+ | RM1.350 |
| 500+ | RM1.110 |
| 1000+ | RM1.030 |
| 2500+ | RM0.939 |
| 5000+ | RM0.848 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0679L2500-05Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002745
Product Range0679L Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product Range0679L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
0679L Series
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
