Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0680L8000-05 Fuse, Surface Mount, 8 A, Slow Blow, 50 V, 75 V, 2410 [6125 Metric], 0680L Series](https://my.element14.com/productimages/standard/en_GB/3255138-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0680L8000-05Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002752
Product Range0680L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | RM2.850 |
| 100+ | RM1.990 |
| 500+ | RM1.820 |
| 1000+ | RM1.670 |
| 2500+ | RM1.610 |
| 5000+ | RM1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM28.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L8000-05Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002752
Product Range0680L Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicSlow Blow
Voltage Rating VAC50V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC500A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
50V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
0680L Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
