Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0685-2500-01 Fuse, Surface Mount, 2.5 A, Very Fast Acting, 125 V, 63 V, 1206 [3216 Metric], C1Q Series](https://my.element14.com/productimages/standard/en_GB/2834832-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0685-2500-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code5002756
Product RangeC1Q Series
Your Part Number
2,480 In Stock
Need more?
2,480 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.610 |
| 100+ | RM1.360 |
| 500+ | RM1.140 |
| 1000+ | RM1.020 |
| 2500+ | RM0.951 |
| 5000+ | RM0.883 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685-2500-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code5002756
Product RangeC1Q Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeC1Q Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
C1Q Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
