Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0697H2000-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002782
Product Range0697H Series
Your Part Number
645 In Stock
Need more?
645 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.080 |
| 50+ | RM1.660 |
| 100+ | RM1.480 |
| 250+ | RM1.370 |
| 500+ | RM1.250 |
| 1000+ | RM1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0697H2000-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002782
Product Range0697H Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC350V
Product Range0697H Series
Voltage Rating VDC100V
Blow CharacteristicSlow Blow
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC65A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Product Range
0697H Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
350V
Voltage Rating VDC
100V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
65A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
