Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCN0075FF2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code5002805
Product Range0ZCN Series
Your Part Number
993 In Stock
Need more?
993 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.760 |
| 50+ | RM2.710 |
| 100+ | RM2.080 |
| 250+ | RM1.940 |
| 500+ | RM1.830 |
| 1000+ | RM1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCN0075FF2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code5002805
Product Range0ZCN Series
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product Range0ZCN Series
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
60VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
0ZCN Series
Holding Current
750mA
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
