Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRE0016FF1CCopy
Manufacturer Standard Lead Time13 weeks
Order Code5002790
Product Range0ZRE Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM2.540 |
| 50+ | RM2.140 |
| 250+ | RM1.790 |
| 500+ | RM1.610 |
| 1000+ | RM1.510 |
| 2000+ | RM1.430 |
Price for:Each
Minimum: 5
Multiple: 5
RM12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRE0016FF1CCopy
Manufacturer Standard Lead Time13 weeks
Order Code5002790
Product Range0ZRE Series
Technical Datasheet
Product Range0ZRE Series
Voltage Rating240V
Holding Current160mA
Trip Current370mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max2A
Lead Spacing10.2mm
Diameter-
Length9.9mm
Thickness3.8mm
Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
0ZRE Series
Holding Current
160mA
Time to Trip
15s
Current Rating Max
2A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
370mA
Fuse Shape
Round
Lead Spacing
10.2mm
Length
9.9mm
Height
12.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
