Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRE0100FF1ACopy
Manufacturer Standard Lead Time13 weeks
Order Code5002792
Product Range0ZRE Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.690 |
| 50+ | RM4.780 |
| 100+ | RM4.000 |
| 250+ | RM3.590 |
| 500+ | RM3.370 |
| 1000+ | RM3.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRE0100FF1ACopy
Manufacturer Standard Lead Time13 weeks
Order Code5002792
Product Range0ZRE Series
Technical Datasheet
Product Range0ZRE Series
Voltage Rating240V
Holding Current1A
Trip Current2A
Time to Trip21s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing10.2mm
Diameter-
Length18.7mm
Thickness5.1mm
Height24.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
0ZRE Series
Holding Current
1A
Time to Trip
21s
Current Rating Max
10A
Diameter
-
Thickness
5.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
2A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
18.7mm
Height
24.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
