Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No3SB 2-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code2844476
Your Part Number
168 In Stock
Need more?
168 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.380 |
| 10+ | RM4.020 |
| 100+ | RM3.130 |
| 500+ | RM2.630 |
| 1000+ | RM2.440 |
| 2000+ | RM2.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No3SB 2-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code2844476
Technical Datasheet
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Slow Blow
Fuse Size Metric
6.35mm x 31.8mm
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
250V
Fuse Size Imperial
0.25" x 1.25"
Technical Docs (1)
Alternatives for 3SB 2-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002118
