Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No5ET 3.15-RCopy
Manufacturer Standard Lead Time1 weeks
Order Code2844479
Product Range5ET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2.310 |
| 10+ | RM2.100 |
| 100+ | RM1.670 |
| 500+ | RM1.390 |
| 1000+ | RM1.260 |
| 2000+ | RM1.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No5ET 3.15-RCopy
Manufacturer Standard Lead Time1 weeks
Order Code2844479
Product Range5ET Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3.15A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range5ET Series
Breaking Capacity Current AC150A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
150A
Fuse Current
3.15A
Fuse Size Metric
5mm x 20mm
Product Range
5ET Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 5ET 3.15-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001042
