Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No5SF 1-RCopy
Manufacturer Standard Lead Time9 weeks
Order Code2844491
Product Range5SF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2.760 |
| 10+ | RM2.460 |
| 100+ | RM2.110 |
| 500+ | RM1.920 |
| 1000+ | RM1.790 |
| 2000+ | RM1.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No5SF 1-RCopy
Manufacturer Standard Lead Time9 weeks
Order Code2844491
Product Range5SF Series
Technical Datasheet
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Fuse Size Imperial0.2" x 0.79"
Product Range5SF Series
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Imperial
0.2" x 0.79"
Voltage Rating VAC
250V
Product Range
5SF Series
Technical Docs (1)
Alternatives for 5SF 1-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
