Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 10GB24C.06500Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4737963 |
| Product Range | 10GB Category 6A Cable |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7,495.670 |
| 5+ | RM7,375.510 |
| 10+ | RM5,654.490 |
| 25+ | RM5,555.580 |
Price for:1 Reel: (1640ft/500m)
Minimum: 1
Multiple: 1
RM7,495.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 10GB24C.06500Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4737963 |
| Product Range | 10GB Category 6A Cable |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| LAN Category | Cat6a |
| Wire Gauge | 23AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1640ft |
| Reel Length (Metric) | 500m |
| No. of Pairs | 4 Pair |
| Jacket Colour | Blue |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | 72VDC |
| Jacket Material | LSZH |
| Conductor Material | Bare Copper |
| External Diameter | 7.6mm |
| Product Range | 10GB Category 6A Cable |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 23AWG |
| Reel Length (Imperial) | 1640ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | LSZH |
| External Diameter | 7.6mm |
| SVHC | No SVHC (25-Jun-2025) |
| LAN Category | Cat6a |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 500m |
| Jacket Colour | Blue |
| Voltage Rating | 72VDC |
| Conductor Material | Bare Copper |
| Product Range | 10GB Category 6A Cable |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
