Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No4504FE.00100Copy
Manufacturer Standard Lead Time7 weeks
Order Code1423262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,248.000 |
| 25+ | RM1,223.040 |
| 125+ | RM1,198.080 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM1,248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4504FE.00100Copy
Manufacturer Standard Lead Time7 weeks
Order Code1423262
Technical Datasheet
Cable ShieldingScreened
No. of Cores6Core
Wire Gauge22AWG
Conductor Area CSA0.352mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialFR NC
External Diameter4.6mm
Voltage Rating300V
Product Range-
Product Overview
The 4504FE.00100 is a 100m 6-core grey non-paired Screened Cable for use with security alarm. It has stranded bare copper conductor with PE insulation, Beldfoil® aluminium/polyester tape shield and FRNC sheath.
- CPR: Eca
- 54Ω/km Nominal resistance conductor
- 105 pF/m Nominal capacitance conductor to conductor at 1kHz
- 28N Maximum pulling tension
- -20 to 70˚C Operating temperature range
Applications
Industrial, Security
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.6mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
0.352mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
FR NC
Voltage Rating
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.913
