Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoBE46382.01500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1734759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM10,048.630 |
| 5+ | RM9,859.800 |
| 10+ | RM9,266.530 |
Price for:1 Reel: (1640ft/500m)
Minimum: 1
Multiple: 1
RM10,048.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoBE46382.01500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1734759
Technical Datasheet
Cable ShieldingScreened
No. of Cores-
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7mm
Voltage Rating-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
1640ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7mm
Product Range
-
No. of Cores
-
Conductor Area CSA
1.5mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.23
