Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part NoHP28SBA.0325Copy
Order Code1423342
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 0.12mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Conductor Area CSA0.124mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.8mm
Approval Specification-
Product Range-
Alternatives for HP28SBA.0325
2 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Imperial)
82ft
Conductor Area CSA
0.124mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.12mm
Reel Length (Metric)
25m
Voltage Rating
300V
External Diameter
0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
