Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part No10108-00-07Copy
Manufacturer Standard Lead Time8 weeks
Order Code5109524
Product RangeGAP PAD TGP 1000VOUS
Your Part Number
319 In Stock
Need more?
319 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM26.430 |
| 5+ | RM24.640 |
| 10+ | RM23.330 |
| 20+ | RM22.520 |
| 50+ | RM21.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part No10108-00-07Copy
Manufacturer Standard Lead Time8 weeks
Order Code5109524
Product RangeGAP PAD TGP 1000VOUS
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive Material-
Thickness5.08mm
Thermal Impedance-
Dielectric Strength-
External Length101.6mm
External Width101.6mm
Product RangeGAP PAD TGP 1000VOUS
SVHCNo SVHC (04-Feb-2026)
Product Overview
10108-00-07 is an ultra conformable, thermally conductive material for filling air gaps. It is recommended for applications that require a minimum amount of pressure on components. The viscoelastic nature of the material also gives excellent low-stress vibration dampening and shock absorbing characteristics. It is an electrically isolating material, which allows its use in applications requiring isolation between heat sinks and high-voltage, bare-leaded devices.
- Thermal conductivity of 1.0W/m-K
- Conformable, low hardness
- “Gel-like” modulus
- Decreased strain
- Puncture, shear and tear resistant
- Electrically isolating
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
5.08mm
Dielectric Strength
-
External Width
101.6mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
101.6mm
Product Range
GAP PAD TGP 1000VOUS
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00853
