Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM36-12111R4LFTR
Order Code1503628
Product RangeHM36 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM36-12111R4LFTR
Order Code1503628
Product RangeHM36 Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeHM36 Series
DC Resistance Max1700µohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width10.5mm
Product Height6.5mm
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Product Range
HM36 Series
Inductance Tolerance
± 10%
Product Width
10.5mm
RMS Current (Irms)
-
Saturation Current (Isat)
1.3A
DC Resistance Max
1700µohm
Product Length
12.5mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015