Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No86-6919-0002-00704Copy
Order Code4757776
Product Range718 Series
Also Known As2949959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM25.800 |
| 10+ | RM23.310 |
| 100+ | RM21.250 |
| 250+ | RM20.280 |
| 500+ | RM19.550 |
| 1000+ | RM18.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No86-6919-0002-00704Copy
Order Code4757776
Product Range718 Series
Also Known As2949959
Technical Datasheet
Product Range718 Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP65
Connector Coding-
Connector Body MaterialBrass, Nickel Plating Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
718 Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP65
Connector Body Material
Brass, Nickel Plating Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
