Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLACK & DECKER |
|---|---|
| Manufacturer Part No | WM301Copy |
| Order Code | 1378276 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | DD32H 2,2/ 8-V-5,08-XX |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BLACK & DECKER |
|---|---|
| Manufacturer Part No | WM301Copy |
| Order Code | 1378276 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | DD32H 2,2/ 8-V-5,08-XX |
| Technical Datasheet | |
| Length | 130mm |
| Width | 610mm |
| Height | 760mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Length | 130mm |
|---|---|
| Height | 760mm |
| SVHC | No SVHC (17-Jan-2023) |
| Width | 610mm |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82057000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 8 |
