Print Page
FL42/9
PCB Transformer, UI 48 x 17, Encapsulated Safety Isolating, 2 x 115V, 2 x 9V, 42 VA, 50Hz / 60Hz
No Longer Stocked
Product Information
| Manufacturer | BLOCK |
|---|---|
| Manufacturer Part No | FL42/9Copy |
| Order Code | 1131542 |
| Product Range | FL Series |
| Technical Datasheet | |
| PCB Transformer Type | Encapsulated Safety Isolating |
| Primary Voltages | 2 x 115V |
| Secondary Voltages | 2 x 9V |
| Power Rating | 42VA |
| Frequency Range | 50Hz / 60Hz |
| Winding Type | Dual Primary, Dual Secondary |
| Current Rating | 2.33A |
| Isolation Voltage | - |
| Transformer Mounting | Through Hole |
| Product Range | FL Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Dual input voltage for series or parallel connection
- Low height
- Dual output voltage for series or parallel connection
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
- Self-extinguishing potting material
- Minimum size at high output
Applications
Power Management, Industrial
Technical Specifications
| PCB Transformer Type | Encapsulated Safety Isolating |
|---|---|
| Secondary Voltages | 2 x 9V |
| Frequency Range | 50Hz / 60Hz |
| Current Rating | 2.33A |
| Transformer Mounting | Through Hole |
| SVHC | No SVHC (21-Jan-2025) |
| Primary Voltages | 2 x 115V |
|---|---|
| Power Rating | 42VA |
| Winding Type | Dual Primary, Dual Secondary |
| Isolation Voltage | - |
| Product Range | FL Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .78 |

