Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No01131000Copy
Order Code7877749
Product RangeEuromas ALU Series
Also Known As4058545313815
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOPLA
Manufacturer Part No01131000Copy
Order Code7877749
Product RangeEuromas ALU Series
Also Known As4058545313815
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric101mm
External Width - Metric180mm
External Depth - Metric280mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.98"
External Width - Imperial7.09"
External Depth - Imperial11.02"
Product RangeEuromas ALU Series
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Alternatives for 01131000
1 Product Found
Technical Specifications
Enclosure Type
Small
External Height - Metric
101mm
External Depth - Metric
280mm
Body Colour
Grey
External Height - Imperial
3.98"
External Depth - Imperial
11.02"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
Euromas ALU Series
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169910
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.636
