Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No48808601Copy
Manufacturer Standard Lead Time6 weeks
Order Code4568252
Product RangeElegant-Pult Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM75.430 |
| 5+ | RM73.010 |
| 10+ | RM71.120 |
| 20+ | RM69.570 |
| 50+ | RM67.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM75.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No48808601Copy
Manufacturer Standard Lead Time6 weeks
Order Code4568252
Product RangeElegant-Pult Series
Technical Datasheet
Plate TypeMounting
Plate MaterialPolycarbonate
Plate Colour-
External Depth - Metric172.5mm
External Width - Metric262.5mm
External Height - Metric2mm
External Depth - Imperial6.8"
External Width - Imperial10.3"
External Height - Imperial0.08"
Product RangeElegant-Pult Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
48808601 is a mounting plate for BOV 281906 PC enclosure.
- Hard paper material
- 172.5mm H x 262.5mm W x 2mm D size
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
172.5mm
External Height - Metric
2mm
External Width - Imperial
10.3"
Product Range
Elegant-Pult Series
Plate Material
Polycarbonate
For Use With
Bopla EG 1240 P(D)/EG 1545 P(D/EG 2060 P(D) Elegant-Pult Series Enclosures
External Width - Metric
262.5mm
External Depth - Imperial
6.8"
External Height - Imperial
0.08"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
