Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part NoRCPM 2000Copy
Order Code1262024
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOPLA
Manufacturer Part NoRCPM 2000Copy
Order Code1262024
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric104mm
External Width - Metric213mm
External Depth - Metric185mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial4.09"
External Width - Imperial8.39"
External Depth - Imperial7.28"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
104mm
External Depth - Metric
185mm
Body Colour
Grey
External Height - Imperial
4.09"
External Depth - Imperial
7.28"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
ABS
External Width - Metric
213mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
8.39"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.681
