Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No0601210042Copy
Order Code1358251
Technical Datasheet
Supply Voltage VAC-
Power Rating-
Collet Size6mm
Disc Diameter-
Product Range-
Technical Specifications
Supply Voltage VAC
-
Collet Size
6mm
Product Range
-
Power Rating
-
Disc Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84672959
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.88
