Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part No2.608.605.709Copy
Order Code1517155
Technical Datasheet
Abrasive Material-
Disc Diameter-
Abrasive Colour-
Abrasive GradeP40
Bore Size-
Operating Speed Max-
Product Range-
Alternatives for 2.608.605.709
1 Product Found
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
-
Product Range
-
Disc Diameter
-
Abrasive Grade
P40
Operating Speed Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:68052000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
