Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2305-H-RC
Order Code1167729
Product Range2300 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2305-H-RC
Order Code1167729
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance22µH
RMS Current (Irms)16.4A
DC Resistance Max0.007ohm
Inductance Tolerance 15%
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
16.4A
Inductance Tolerance
15%
Inductance
22µH
DC Resistance Max
0.007ohm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043319