Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No6539S-001-102
Order Code238065
Product Range6539 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No6539S-001-102
Order Code238065
Product Range6539 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 15%
Product Range6539 Series
Potentiometer MountingServo Mount
Shaft Diameter3.17mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length9.5mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length28.58mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Jul-2017)
Alternatives for 6539S-001-102
1 Product Found
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 15%
Potentiometer Mounting
Servo Mount
No. of Gangs
1
Shaft Length
9.5mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
28.58mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
6539 Series
Shaft Diameter
3.17mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-65°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012