Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1614SQ-5N5JCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850430RL
Cut Tape4850430
Product RangeACXX14SQ Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.370 | RM16.85 |
| Total Price | RM16.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.370 |
| 50+ | RM1.990 |
| 250+ | RM1.790 |
| 500+ | RM1.500 |
| 1000+ | RM1.430 |
| 2000+ | RM1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1614SQ-5N5JCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850430RL
Cut Tape4850430
Product RangeACXX14SQ Series
Technical Datasheet
Inductance5.5nH
RMS Current (Irms)2.9A
Product RangeACXX14SQ Series
Inductance Tolerance± 5%
DC Resistance Max3400µohm
Self Resonant Frequency4.9GHz
Product Length1.35mm
Product Width1.83mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.5nH
Product Range
ACXX14SQ Series
DC Resistance Max
3400µohm
Product Length
1.35mm
Product Height
1.4mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
4.9GHz
Product Width
1.83mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
