Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1618SQ-8N1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850447RL
Cut Tape4850447
Product RangeACXX18SQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.990 | RM19.95 |
| Total Price | RM19.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.990 |
| 50+ | RM2.300 |
| 250+ | RM2.070 |
| 500+ | RM1.760 |
| 1000+ | RM1.640 |
| 2000+ | RM1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1618SQ-8N1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850447RL
Cut Tape4850447
Product RangeACXX18SQ Series
Technical Datasheet
Inductance8.1nH
RMS Current (Irms)4.4A
Product RangeACXX18SQ Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency5.2GHz
Product Length1.47mm
Product Width2.13mm
Product Height1.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.1nH
Product Range
ACXX18SQ Series
DC Resistance Max
6000µohm
Product Length
1.47mm
Product Height
1.83mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
5.2GHz
Product Width
2.13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
