Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC3018SQ-27NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850471RL
Cut Tape4850471
Product RangeACXX18SQ Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.770 | RM18.85 |
| Total Price | RM18.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.770 |
| 50+ | RM2.200 |
| 250+ | RM1.980 |
| 500+ | RM1.690 |
| 1000+ | RM1.580 |
| 2000+ | RM1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3018SQ-27NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850471RL
Cut Tape4850471
Product RangeACXX18SQ Series
Technical Datasheet
Inductance27.3nH
RMS Current (Irms)4.4A
Product RangeACXX18SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.01ohm
Self Resonant Frequency3.2GHz
Product Length2.97mm
Product Width2.13mm
Product Height1.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27.3nH
Product Range
ACXX18SQ Series
DC Resistance Max
0.01ohm
Product Length
2.97mm
Product Height
1.83mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
3.2GHz
Product Width
2.13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
