Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-33NJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850481RL
Cut Tape4850481
Product RangeAC3028SQ Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.410 | RM17.05 |
| Total Price | RM17.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.410 |
| 50+ | RM1.990 |
| 250+ | RM1.790 |
| 500+ | RM1.500 |
| 1000+ | RM1.430 |
| 2500+ | RM1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-33NJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850481RL
Cut Tape4850481
Product RangeAC3028SQ Series
Technical Datasheet
Inductance33nH
RMS Current (Irms)4.8A
Product RangeAC3028SQ Series
Inductance Tolerance± 5%
DC Resistance Max9500µohm
Self Resonant Frequency2.3GHz
Product Length2.92mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
Product Range
AC3028SQ Series
DC Resistance Max
9500µohm
Product Length
2.92mm
Product Height
2.79mm
RMS Current (Irms)
4.8A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.3GHz
Product Width
2.67mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
