Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC6057SQ-R13GCopy
Order Code5143406
Product RangeACXX57SQ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM3.770 |
| 10+ | RM2.530 |
| 50+ | RM2.230 |
| 200+ | RM1.950 |
| 400+ | RM1.810 |
| 750+ | RM1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC6057SQ-R13GCopy
Order Code5143406
Product RangeACXX57SQ Series
Technical Datasheet
Inductance130nH
RMS Current (Irms)5.4A
Product RangeACXX57SQ Series
Inductance Tolerance± 2%
DC Resistance Max7500µohm
Self Resonant Frequency1GHz
Product Length6.73mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
130nH
Product Range
ACXX57SQ Series
DC Resistance Max
7500µohm
Product Length
6.73mm
Product Height
5.69mm
RMS Current (Irms)
5.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
1GHz
Product Width
5.59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
