Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBTJ122525T2L0Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841795
Cut Tape4841795RL
Product RangeBTJ Series
Your Part Number
998 In Stock
Need more?
998 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.470 |
| 50+ | RM9.910 |
| 100+ | RM9.540 |
| 250+ | RM9.160 |
| 500+ | RM8.790 |
| 1000+ | RM8.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBTJ122525T2L0Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841795
Cut Tape4841795RL
Product RangeBTJ Series
Technical Datasheet
Thermal Conductivity-
Conductive Material-
Thickness0.7mm
Thermal Impedance-
Dielectric Strength-
External Length3.2mm
External Width6.4mm
Product RangeBTJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
-
Thickness
0.7mm
Dielectric Strength
-
External Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
3.2mm
Product Range
BTJ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
