Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAT16-680J4LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4014411
Product RangeCAT16 Series
Your Part Number
13,035 In Stock
Need more?
13,035 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM0.447 |
| 10+ | RM0.149 |
| 100+ | RM0.095 |
| 500+ | RM0.085 |
| 1000+ | RM0.084 |
| 2000+ | RM0.082 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16-680J4LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4014411
Product RangeCAT16 Series
Technical Datasheet
Network Circuit TypeIsolated
No. of Resistors4Resistors
Voltage Rating50V
Power Rating per Resistor63mW
Resistor TypeGeneral Purpose
Resistor Technology-
Terminal Pitch0.8mm
Power Rating250mW
Product RangeCAT16 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Network Circuit Type
Isolated
Voltage Rating
50V
Resistor Type
General Purpose
Terminal Pitch
0.8mm
Product Range
CAT16 Series
SVHC
No SVHC (04-Feb-2026)
No. of Resistors
4Resistors
Power Rating per Resistor
63mW
Resistor Technology
-
Power Rating
250mW
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
