Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY10A-100J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3754764
Product RangeCAY10A-LF Series
Your Part Number
9,995 In Stock
Need more?
9,995 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-100J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3754764
Product RangeCAY10A-LF Series
Technical Datasheet
Resistance10ohm
Resistor TerminalsConvex
Voltage Rating25V
Temperature Coefficient250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Product Width1mm
Product RangeCAY10A-LF Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Voltage Rating
25V
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Product Range
CAY10A-LF Series
Qualification
AEC-Q200
Resistor Terminals
Convex
Temperature Coefficient
250ppm/°C
Resistor Technology
Thick Film
Product Width
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
