Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY10A-473J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3754791
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-473J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3754791
Technical Datasheet
Resistance47kohm
Resistor TerminalsConvex
Temperature Coefficient250ppm/°C
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Height0.4mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47kohm
Temperature Coefficient
250ppm/°C
Terminal Pitch
0.5mm
Product Length
2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Terminals
Convex
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Height
0.4mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
