Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY10A-561J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3754793
Product RangeCAY10A-LF Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-561J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3754793
Product RangeCAY10A-LF Series
Technical Datasheet
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Power Rating per Resistor63mW
Resistor TypeArray
Product Length2mm
Product RangeCAY10A-LF Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Resistors
4Resistors
Power Rating per Resistor
63mW
Product Length
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0804 [2010 Metric]
Resistor Type
Array
Product Range
CAY10A-LF Series
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
