Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY16A-510J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3758481
Product RangeCAY16A-LF Series
Your Part Number
4,965 In Stock
Need more?
4,965 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-510J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3758481
Product RangeCAY16A-LF Series
Technical Datasheet
Resistance51ohm
Resistor TerminalsConvex
Temperature Coefficient200ppm/°C
Resistor TypeArray
Terminal Pitch0.8mm
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAY16A-LF Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
51ohm
Temperature Coefficient
200ppm/°C
Terminal Pitch
0.8mm
Product Width
1.6mm
Product Range
CAY16A-LF Series
Qualification
AEC-Q200
Resistor Terminals
Convex
Resistor Type
Array
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
