Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAY17-103JALF Fixed Network Resistor, 10 kohm, Bussed, 8 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://my.element14.com/productimages/standard/en_GB/2321721-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAY17-103JALFCopy
Order Code
Re-Reel2321752RL
Cut Tape2321752
Product RangeCAY17 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY17-103JALFCopy
Order Code
Re-Reel2321752RL
Cut Tape2321752
Product RangeCAY17 Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors8Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor31mW
Temperature Coefficient± 250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.64mm
Power Rating250mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAY17 Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for CAY17-103JALF
1 Product Found
Product Overview
The CAY17 series Bussed Resistor Array with convex termination. It is suitable for all types of soldering processes.
- Paper tape on plastic reel for automatic placement
- JA version available to 100kΩ
- 10 Pin with 8 resistors in bussed type for pull up/down circuit
- E24 series from 10Ω to 43kΩ
Technical Specifications
Resistance
10kohm
No. of Resistors
8Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
± 250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.64mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
31mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1.6mm
Product Range
CAY17 Series
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
