Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CDDFN2-T5V0SC TVS Diode, Bidirectional, 5 V, 9.5 V, 0402 [1005 Metric], 2 Pins](https://my.element14.com/productimages/standard/en_GB/5110446-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCDDFN2-T5V0SCCopy
Manufacturer Standard Lead Time18 weeks
Order Code5110446
Your Part Number
12,000 In Stock
Need more?
12,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM0.573 |
| 10+ | RM0.384 |
| 100+ | RM0.302 |
| 500+ | RM0.255 |
| 1000+ | RM0.207 |
| 5000+ | RM0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDDFN2-T5V0SCCopy
Manufacturer Standard Lead Time18 weeks
Order Code5110446
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.5V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage9V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
0402 [1005 Metric]
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
9.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
9V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
