Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12SC-QCopy
Manufacturer Standard Lead Time18 weeks
Order Code5108090
Product RangeCDSOD323-TxxSC-Q Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.290 |
| 10+ | RM2.260 |
| 100+ | RM1.920 |
| 500+ | RM1.570 |
| 1000+ | RM1.310 |
| 5000+ | RM1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12SC-QCopy
Manufacturer Standard Lead Time18 weeks
Order Code5108090
Product RangeCDSOD323-TxxSC-Q Series
Technical Datasheet
Product RangeCDSOD323-TxxSC-Q Series
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max29.5V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CDSOD323-TxxSC-Q Series
Reverse Standoff Voltage
12V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
29.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
