Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE0603G-1N4P Multilayer Inductor, 1.4 nH, 0.15 ohm, 14 GHz, 600 mA, 0201 [0603 Metric], CE0603G Series](https://my.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE0603G-1N4PCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866562RL
Cut Tape4866562
Product RangeCE0603G Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.103 | RM1.03 |
| Total Price | RM1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.103 |
| 100+ | RM0.084 |
| 500+ | RM0.074 |
| 2500+ | RM0.070 |
| 7500+ | RM0.064 |
| 15000+ | RM0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE0603G-1N4PCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866562RL
Cut Tape4866562
Product RangeCE0603G Series
Technical Datasheet
Inductance1.4nH
DC Resistance Max0.15ohm
Self Resonant Frequency14GHz
DC Current Rating600mA
Inductor Case / Package0201 [0603 Metric]
Product RangeCE0603G Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.4nH
Self Resonant Frequency
14GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.15ohm
DC Current Rating
600mA
Product Range
CE0603G Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
