Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCG0402MLU-12GCopy
Order Code5172312
Product RangeChipGuard MLU
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 30000+ | RM0.426 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
RM12,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0402MLU-12GCopy
Order Code5172312
Product RangeChipGuard MLU
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage12kV
Power Dissipation Pd-
Product RangeChipGuard MLU
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402 [1005 Metric]
Operating Voltage
12kV
Product Range
ChipGuard MLU
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
